
Analog Devices LTC1628CG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 360kHz |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 36V |
| Package Quantity | 47 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
