The LTC1628CG-PG is a dual DC/DC controller with a maximum frequency of 360kHz and a duty cycle of 99.4%. It operates over a temperature range of 0 to 85°C and is available in a surface mount SSOP28 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications requiring high output current, such as power supplies and DC/DC converters.
Analog Devices LTC1628CG-PG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628CG-PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
