
Analog Devices LTC1628CG-SYNC#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628CG-SYNC#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
