
Dual output DC/DC controller for buck conversion, featuring a maximum switching frequency of 360kHz and up to 3A output current per channel. This surface mount integrated circuit operates from 0°C to 85°C with a high 99.4% duty cycle. Packaged in SSOP for efficient board integration, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC1628CG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628CG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
