Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PQCC32
Analog Devices LTC1628CUH technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.