LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator
Analog Devices LTC1628CUH#TR technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.