
The LTC1628CUH#TRPBF is a dual DC/DC controller from Analog Devices, featuring a QFN EP package and surface mount design. It operates over a temperature range of 0°C to 85°C and is compliant with lead-free standards. With a maximum output current of 3A, this device is suitable for high-current applications. The LTC1628CUH#TRPBF has a maximum frequency of 360kHz and a duty cycle of 99.4%. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1628CUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628CUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628CUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
