
The LTC1628IG is a dual DC/DC controller from Analog Devices. It operates at a maximum frequency of 360kHz and can withstand temperatures up to 85°C. This device features two outputs and is packaged in a 28-pin SSOP package. The LTC1628IG is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1628IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
