
The LTC1628IG-PG is a dual DC/DC controller with a maximum operating temperature range of -40°C to 85°C. It features a maximum frequency of 360kHz and a maximum output current of 3A. The device is packaged in a surface mount SSOP28 package and is not RoHS compliant. The LTC1628IG-PG has a duty cycle of 99.4% and is available in a rail/tube packaging configuration with 47 units per package.
Sign in to ask questions about the Analog Devices LTC1628IG-PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG-PG technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628IG-PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
