
The LTC1628IG-PG#PBF is a dual DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 36V and a minimum supply voltage of 3.5V. The device features a maximum frequency of 360kHz and a duty cycle of 99.4%. It is available in a surface mount SSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1628IG-PG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG-PG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628IG-PG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
