
The LTC1628IG-PG#TR is a dual DC/DC controller from Analog Devices, featuring a maximum frequency of 360kHz and a maximum operating temperature of 85°C. It is packaged in a surface mount SSOP package and is suitable for use in applications where a high duty cycle is required, up to 99.4%. However, it is not RoHS compliant and contains lead, making it less suitable for environmentally friendly applications.
Sign in to ask questions about the Analog Devices LTC1628IG-PG#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG-PG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628IG-PG#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
