
The LTC1628IG-PG#TRPBF is a dual output DC/DC controller from Analog Devices. It operates at a maximum frequency of 360kHz and is packaged in a lead-free SSOP package. The device is RoHS compliant and suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The LTC1628IG-PG#TRPBF is available in quantities of 2000 per tape and reel.
Sign in to ask questions about the Analog Devices LTC1628IG-PG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG-PG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628IG-PG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
