
The LTC1628IG#TR is a dual output DC/DC controller from Analog Devices with a maximum operating frequency of 360kHz. It is packaged in a SSOP package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC1628IG#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628IG#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
