
Dual output DC/DC buck controller, surface mountable in a 28-pin SSOP package. Features a maximum operating frequency of 360kHz and a high duty cycle up to 99.4%. Supports up to 3A output current per channel. Operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC1628IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
