The LTC1628IUH is a dual DC/DC controller with a maximum operating temperature of -40°C to 85°C and a maximum frequency of 360kHz. It is available in a QFN-32 package and is suitable for surface mount applications. The device has two outputs and can handle a maximum output current of 3A. The LTC1628IUH is not RoHS compliant and contains lead. It is packaged in a rail or tube with 73 units per package.
Analog Devices LTC1628IUH technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.