
The LTC1628IUH#TR is a dual DC/DC controller from Analog Devices. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device operates at a maximum frequency of 360kHz and has a duty cycle of 99.4%. It is available in a QFN EP package and is suitable for surface mount applications. The LTC1628IUH#TR is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices LTC1628IUH#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IUH#TR technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628IUH#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
