LTC1629 - PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator
Analog Devices LTC1629CG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.5% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.