
The LTC1629EG-6 is a DC/DC controller with a maximum operating temperature range of -40°C to 85°C and a duty cycle of 99.5%. It is available in a 47-piece SSOP package and is packaged in a rail/tube format. The device is not RoHS compliant and contains lead. It is part of the PolyPhase series and has a maximum frequency of 360kHz.
Analog Devices LTC1629EG-6 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.5% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.
