
DC/DC controller and regulator IC featuring a buck topology. Operates with a minimum input voltage of 4V and a maximum input voltage of 36V. Supports a maximum output current of 40A and a typical output current of 5A, with a fixed output voltage of 5V. Offers a high duty cycle of 99.5% and a maximum switching frequency of 360kHz. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1629IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1629IG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Frequency | 360kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1629IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
