
The LTC1629IG-PG#PBF is a PolyPhase DC/DC controller from Analog Devices, designed for high-frequency operation. It features a maximum frequency of 360kHz and can handle an output current of up to 5A. The device is packaged in a surface-mount SSOP package and is suitable for operation over a temperature range of -40°C to 85°C. The LTC1629IG-PG#PBF is compliant with RoHS regulations and is available in a rail/tube packaging format with 47 units per package.
Sign in to ask questions about the Analog Devices LTC1629IG-PG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1629IG-PG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.5% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1629IG-PG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
