
The LTC1629IG#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a 99.5% duty cycle and a maximum frequency of 360kHz. This lead-free device is RoHS compliant and available in a tape and reel packaging with 2000 units per package. It is designed for surface mount applications and is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC1629IG#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1629IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.5% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1629IG#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
