Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO16
Analog Devices LTC1642ACGN technical specifications.
| Package/Case | SOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.97V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.