
The LTC1642ACGN#PBF is a hot swap controller from Analog Devices, packaged in a 100-unit SSOP package. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.97V and 16.5V. This component is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1642ACGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1642ACGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1642ACGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
