
1-channel hot swap controller for positive low voltage applications, supporting N-channel external FETs. Features auto-retry and latched off fault management with a minimum operating supply voltage of 2.97V and a maximum of 16.5V. This surface-mount component is housed in a 16-pin SSOP N package with a 0.64mm pin pitch, measuring 4.98mm x 3.99mm x 1.5mm. Operates from 0°C to 70°C, with a typical circuit breaker threshold voltage of 52.5mV and requires an external sense resistor.
Sign in to ask questions about the Analog Devices LTC1642ACGN#TR-ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1642ACGN#TR-ES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP N |
| Package Description | Shrink Small Outline Package Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AB |
| Type | Positive Low Voltage |
| Fault Management | Auto-Retry|Latched Off |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 16.5V |
| Maximum Supply Current | 3mA |
| External Sense Resistor | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Circuit Breaker Threshold Voltage | 52.5mV |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1642ACGN#TR-ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.