
The LTC1642ACGN#TRPBF is a hot swap controller from Analog Devices, packaged in a 3.99mm deep SSOP. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 2.97V and 16.5V. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1642ACGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1642ACGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1642ACGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
