
The LTC1642AIGN is a power management IC from Analog Devices, packaged in a 3.99mm deep SSOP package. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device is not RoHS compliant. It can handle supply voltages between 2.97V and 16.5V.
Sign in to ask questions about the Analog Devices LTC1642AIGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1642AIGN technical specifications.
| Package/Case | SOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.97V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1642AIGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
