
The LTC1642AIGN#PBF is a hot swap controller from Analog Devices, packaged in a 3.99mm deep SSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.97V and 16.5V. This device is RoHS compliant and available in quantities of 100, packaged in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC1642AIGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1642AIGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1642AIGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
