
The LTC1642CGN#TRPBF is a single hot swap controller from Analog Devices, packaged in a 3.99mm depth SSOP package, 4.98mm in length. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. This device has a maximum supply voltage of 16.5V and a minimum supply voltage of 2.97V. It is available in quantities of 2500, packaged on tape and reel.
Sign in to ask questions about the Analog Devices LTC1642CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1642CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.97V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1642CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
