
The LTC1643AHCGN is a 4-output power management IC from Analog Devices. It is packaged in a 100-unit rail/Tube package with a lead-free SSOP package type. The IC operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1643AHCGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643AHCGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1643AHCGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
