
The LTC1643AHCGN#TR is a 4-output IC from Analog Devices. It is packaged in a leaded SSOP package with a depth of 3.99mm and length of 4.98mm. The IC operates over a temperature range of 0°C to 70°C. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC1643AHCGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643AHCGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1643AHCGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
