
The LTC1643AHIGN is a 4-output power management IC from Analog Devices, packaged in a SSOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant. It is available in a package quantity of 100, packaged in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1643AHIGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643AHIGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1643AHIGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
