
The LTC1643AHIGN#PBF is a 4-channel hot swap controller from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 100, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1643AHIGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643AHIGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1643AHIGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
