
The LTC1643AL-1IGN#PBF is a dual hot swap controller from Analog Devices, designed for power management applications. It features a 2-channel, 4-output configuration, packaged in a lead-free SSOP package with dimensions of 3.99mm depth, 1.5mm height, 4.98mm length, and 3.99mm width. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a packaging quantity of 100 units, supplied in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1643AL-1IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643AL-1IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1643AL-1IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
