
The LTC1643AL-1IGN#TRPBF is a 4-output hot swap controller from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C. This device is available in quantities of 2500 per tape and reel. The LTC1643AL-1IGN#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1643AL-1IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643AL-1IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1643AL-1IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
