
The LTC1643ALCGN is a 4-channel power management IC from Analog Devices. It is packaged in a SSOP package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is not RoHS compliant and contains lead, making it a non-lead-free device. It is available in a packaging quantity of 100 units, packaged in a rail/Tube format.
Sign in to ask questions about the Analog Devices LTC1643ALCGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643ALCGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1643ALCGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
