
The LTC1643ALCGN#PBF is a dual hot swap controller from Analog Devices, packaged in a 4.98mm long SSOP package. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. This device is RoHS compliant and available in quantities of 100, packaged in rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC1643ALCGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1643ALCGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1643ALCGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
