
The LTC1644CGN#PBF is a 4-channel hot swap controller from Analog Devices, packaged in a SSOP package. It operates over a temperature range of 0 to 70°C. This device is RoHS compliant and lead free. The package quantity is 55 units per rail or tube packaging.
Sign in to ask questions about the Analog Devices LTC1644CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1644CGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Voltage | -14V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1644CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
