The LTC1644CGN#TR is a 4-output hot swap controller from Analog Devices. It is packaged in a lead-free SSOP package with a length of 8.74mm and a depth of 3.99mm. The device is not RoHS compliant and contains lead. It operates over a temperature range of 0°C to 70°C.
Analog Devices LTC1644CGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.