
The LTC1644IGN is a 4-output power management IC from Analog Devices, packaged in an SSOP format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant due to containing lead. It is available in a packaging quantity of 55 units, packaged in rail/tube format.
Sign in to ask questions about the Analog Devices LTC1644IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1644IGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1644IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.