
The LTC1645IS#PBF is a hot swap controller from Analog Devices, packaged in a small S package with dimensions of 3.99mm depth, 1.498mm height, 8.74mm length, and 3.988mm width. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device has two channels and two outputs, with a maximum supply current of 2mA and a maximum supply voltage of 12V. The output voltage is 160mV.
Sign in to ask questions about the Analog Devices LTC1645IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1645IS#PBF technical specifications.
| Package/Case | S |
| Depth | 3.99mm |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 160mV |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1645IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
