
The LTC1645IS8 is a dual channel power management IC from Analog Devices, packaged in a SOIC N package. It operates over a temperature range of -40 to 85°C and has a maximum supply current of 2mA. The device is not radiation hardened and is not RoHS compliant. It is available in a package quantity of 100, packaged in a rail/Tube format.
Sign in to ask questions about the Analog Devices LTC1645IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1645IS8 technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1645IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
