The LTC1645IS8#TR is a dual output IC from Analog Devices, packaged in a SOIC case with a length of 5mm and a depth of 3.99mm. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.2V and 12V. The IC is available in tape and reel packaging with 2500 units per package. However, it is not RoHS compliant due to containing lead.
Analog Devices LTC1645IS8#TR technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.