
The LTC1646CGN is a dual output power management IC from Analog Devices, packaged in a 4.98mm long SSOP package. It operates over a temperature range of 0°C to 70°C and is available in a package quantity of 100. The device is not RoHS compliant. The IC has a maximum supply voltage of 7V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC1646CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1646CGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1646CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
