
The LTC1646CGN#TRPBF is a dual hot swap controller from Analog Devices, designed for power management applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a lead-free SSOP-16 package, measuring 3.99mm in depth and 4.98mm in length. It features two outputs and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1646CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1646CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1646CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
