
This 2-channel power management IC is available in a 100-unit rail/tube package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead. The IC has a package depth of 3.99mm and a length of 4.98mm.
Sign in to ask questions about the Analog Devices LTC1646IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1646IGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1646IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.