
The LTC1646IGN is a dual hot swap controller IC with two outputs, operating over a supply voltage range of 2.7V to 7V. It is packaged in a lead-free SSOP package with a depth of 3.99mm and length of 4.98mm. The IC is designed to operate within a temperature range of -40°C to 85°C. The LTC1646IGN is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC1646IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1646IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1646IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
