
The LTC1647-1IS8 is a dual output power management IC from Analog Devices, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 16.5V. The device has two outputs and is available in a package quantity of 100, packaged in rail/tube packaging. The LTC1647-1IS8 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1647-1IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1647-1IS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1647-1IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
