
The LTC1647-2CS8#PBF is a dual hot swap controller from Analog Devices, packaged in a SOIC N package, measuring 3.99mm in depth and 5mm in length. It operates between 0°C and 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 16.5V and a minimum supply voltage of 2.7V, with a package quantity of 100 units per rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC1647-2CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1647-2CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1647-2CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
