
The LTC1647-2CS8#TRPBF is a dual hot swap controller from Analog Devices, available in a SOIC package. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. This device has a maximum supply voltage of 16.5V and a minimum supply voltage of 2.7V. The LTC1647-2CS8#TRPBF is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC1647-2CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1647-2CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1647-2CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
