The LTC1647-3CGN#TR is a dual low dropout regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a RoHS compliant package quantity of 2500 units, packaged in tape and reel. The device is not lead free and is not RoHS compliant. The maximum supply voltage is 16.5V and the minimum supply voltage is 2.7V. The device has two outputs and is available in a SSOP-16 package.
Analog Devices LTC1647-3CGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.